GBB95DYFD

Heilind Number:SULGBB95DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB95DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB95DYFD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB95DYFD

Detailed Description

Introducing the GBB95DYFD, a high-performance board-to-board PCB connector meticulously engineered for superior connectivity. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures optimal signal transmission even in demanding environments. With a 1A amperage rating and 300VAC voltage capability, it guarantees reliable power delivery. The cantilever contact type and surface mount termination method offer seamless integration, while the two rows of 190 positions each provide ample connectivity options. Designed for durability, it boasts an operating temperature range of -65 to 125°C and termination plating with matte tin for enhanced longevity. The straight orientation and 1.27mm pitch make it versatile for various applications. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Whether used in industrial machinery, telecommunications, or aerospace systems, the GBB95DYFD delivers uncompromising performance. Upgrade your connectivity solutions with this reliable and efficient PCB connector.