GBB95DYFN

Heilind Number:SULGBB95DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB95DYFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB95DYFN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB95DYFN

Detailed Description

The GBB95DYFN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and 190 positions, it ensures reliable connectivity in even the most intricate circuit designs. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector guarantees superior signal integrity and durability. Its cantilever contact type and surface mount termination method offer easy and secure installation. Rated for 300VAC and operating temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it ideal for space-constrained applications. With matte tin termination plating, it complies with RoHS regulations, ensuring environmental sustainability. Whether in aerospace, telecommunications, or industrial electronics, the GBB95DYFN delivers outstanding performance, making it the perfect choice for your connectivity needs.