GBB95DYHD

Heilind Number:SULGBB95DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB95DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB95DYHD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB95DYHD

Detailed Description

Introducing the GBB95DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 190 female contacts, this connector offers reliable connectivity in space-constrained environments. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. The cantilever contact type and straight orientation make it easy to install and maintain. With a pitch of 1.27mm, it meets high-density interconnect requirements. Rated for 300 VAC and 1A, it is suitable for power and signal transmission. The connector is designed for clearance hole mounting and termination through holes, with matte tin plating for enhanced solderability. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With a connector height of 15.49mm and width of 9.4mm, it offers versatility in board layouts. Trust the GBB95DYHD for secure and efficient board-to-board connections in your electronic designs.