GBB95DYHN

Heilind Number:SULGBB95DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB95DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB95DYHN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB95DYHN

Detailed Description

SKU GBB95DYHN features a PA9T & Phosphor Bronze construction, ensuring reliable performance. With an amperage rating of 1A and a voltage capacity of 300VAC, this female connector is suitable for various power applications. Its two rows of 190 positions offer ample connectivity, while the Cantilever contact type and gold plating guarantee efficient signal transmission. Designed for through-hole termination, it has a pitch of 1.27mm (.05in) and a tail length of 3.18mm (.125in). Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Its compact size, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-restricted PCB layouts. Matte Tin termination plating ensures durability. This high-quality component, belonging to the Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors category, is a reliable solution for your connectivity needs. Hi-rel certification: No. Acronym: GBB95DYHN.