GBB95DYHT

Heilind Number:SULGBB95DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB95DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB95DYHT
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB95DYHT

Detailed Description

Introducing the GBB95DYHT, a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows for enhanced connectivity, this connector ensures reliable data transmission. The female gender with threaded mount type and thru-hole termination method offers secure and stable installation. Constructed with PA9T and Phosphor Bronze, it guarantees durability and longevity even in harsh environments. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating prevents corrosion. Operating at a voltage of 300 VAC and rated for temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. With a straight orientation and cantilever contact type, it facilitates easy mating and un-mating of PCBs. Measuring at .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for board-to-board connections. With 190 positions and a tail length of 3.18mm (.125 in), it provides ample connectivity options. Classified under the hi-rel category, the GBB95DYHT connector meets stringent industry standards for quality and performance. Upgrade your PCB assemblies with this reliable and efficient connector, ensuring seamless operation and signal integrity.