GBB95DYRN

Heilind Number:SULGBB95DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB95DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB95DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULGBB95DYRN

Detailed Description

The GBB95DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 1A amperage rating and a voltage limit of 300VAC, it meets the needs of various electronic systems. Its 2-row, 190-position configuration offers ample connectivity options, while the cantilever contact type and straddle orientation guarantee secure connections. The connector's rugged construction, operating temperature range of -65 to 125°C, and matte tin termination plating make it suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Whether for industrial machinery, aerospace, or telecommunications equipment, the GBB95DYRN delivers exceptional performance and durability.