GBB95DYRQ

Heilind Number:SULGBB95DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB95DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB95DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:190
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB95DYRQ

Detailed Description

Introducing the GBB95DYRQ, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows with a total of 190 positions, ideal for complex circuitry. Its straddle mount and card extender termination method ensure secure attachment and easy maintenance. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. The Cantilever contact type with Gold plating offers optimal conductivity, while the Matte Tin termination plating enhances longevity. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets stringent performance standards. With a compact size of 9.4mm width and 15.49mm height, it's space-saving and versatile. Trust the GBB95DYRQ for reliable, high-speed data transfer in your electronic designs.