GBB95DYRT

Heilind Number:SULGBB95DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB95DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB95DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULGBB95DYRT

Detailed Description

Featuring a high-performance design, the GBB95DYRT is a top-of-the-line Board To Board PCB Connector perfect for demanding applications. With a rugged construction and PA9T housing, it ensures durability in harsh environments. The Phosphor Bronze contacts with Gold plating offer excellent conductivity, while the Cantilever contact type guarantees secure connections. With a pitch of 1.27mm and 190 positions, it allows for efficient data transfer. The threaded mount type and card extender termination method provide easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 300 VAC, this connector is reliable in diverse settings. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term performance. Trust the GBB95DYRT for high-quality connectivity solutions.