GBC04MMAD

Heilind Number:SULGBC04MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC04MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC04MMAD
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:8
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC04MMAD

Detailed Description

The SKU GBC04MMAD features a dual-row, male board-to-board PCB connector designed for high reliability applications. With a pitch of 2.54mm and 8 positions, this connector offers secure and efficient connectivity. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it ensures durability and optimal signal transmission. The clearance hole mount type with thru-hole termination method simplifies installation. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150°C, this connector is suitable for diverse environments. With a compact size of 13.72mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating enhances its corrosion resistance. Meeting stringent quality standards, this connector is a reliable choice for demanding electronic applications.