GBC04MMAN

Heilind Number:SULGBC04MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC04MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC04MMAN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:8
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC04MMAN

Detailed Description

Introducing the GBC04MMAN, a high-performance board-to-board PCB connector designed for robust and reliable connectivity. Featuring a male gender with two rows and 8 positions, this connector boasts a durable construction of PA9T and phosphor bronze, ensuring longevity in various applications. With a termination method of thru hole and contact plating of gold, it guarantees secure and efficient signal transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets the demanding power requirements of modern electronics. Its right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it offers reliable performance even in harsh environments. Perfect for use in hi-rel settings, this connector is a vital component for ensuring seamless connectivity in your PCB assemblies.