GBC04MMBD

Heilind Number:SULGBC04MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC04MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC04MMBD
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:8
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC04MMBD

Detailed Description

GBC04MMBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 8 positions in 2 rows, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type make it easy to integrate into various electronic systems. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC and 3A current capacity, it is suitable for use in harsh environments. The connector's matte tin termination plating provides added protection against corrosion. Compact in size, with a height of 13.72mm and width of 9.4mm, it is ideal for space-constrained designs. Trusted for its quality and performance, the GBC04MMBD connector is a reliable choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.