GBC04MMDD

Heilind Number:SULGBC04MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC04MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC04MMDD
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:8
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC04MMDD

Detailed Description

Introducing the GBC04MMDD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission and durability. With a compact design and clearance hole mount type, it is ideal for space-constrained PCB assemblies. The right-angle orientation and 2.54mm pitch offer flexibility in board layouts. Rated for 700VAC and 3A, it guarantees efficient power delivery. Operating seamlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. This connector, with 8 positions and 2 rows, provides ample connectivity options. Matte tin termination plating enhances soldering reliability. Meet your connectivity needs with the GBC04MMDD, the perfect choice for high-reliability electronic systems.