GBC04MMDN

Heilind Number:SULGBC04MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC04MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC04MMDN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:8
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC04MMDN

Detailed Description

The GBC04MMDN is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 3A and a voltage rating of 700VAC, it is ideal for use in power and data-intensive systems. The right-angle orientation and thru-hole termination method offer easy and secure installation on PCBs. With a rugged construction and an operating temperature range of -65 to 150°C, this connector is built to withstand harsh environments. The two-row design with eight positions allows for efficient and compact board-to-board connections. Perfect for use in aerospace, defense, and industrial applications, the GBC04MMDN is a trusted solution for your connectivity needs.