GBC04MMJN

Heilind Number:SULGBC04MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC04MMJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC04MMJN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:8
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC04MMJN

Detailed Description

Introducing the GBC04MMJN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in industrial environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and data connections. The right-angle orientation and 2 rows of 8 positions offer flexibility in PCB layout. Meeting stringent quality standards, including an operating temperature range of -65 to 150°C, this connector guarantees optimal performance in harsh conditions. Its no-mounting design and thru-hole termination method simplify installation, while the matte tin termination plating ensures long-term durability. Trust the GBC04MMJN for seamless connectivity in your electronic systems.