GBC04MMMD

Heilind Number:SULGBC04MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC04MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC04MMMD
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:8
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC04MMMD

Detailed Description

Introducing our GBC04MMMD PCB connector, designed for high-performance applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity. With a pitch of 2.54mm and 8 positions across 2 rows, it offers versatile connectivity. The male gender and straight orientation make it easy to install. Operating at temperatures ranging from -65 to 150°C and handling voltage up to 700VAC, this connector is suitable for demanding environments. The termination method of wire wrap and clearance hole mount type provide secure attachment to your PCB. With a tail length of 14.22mm and compact dimensions of 13.72mm in height and 9.4mm in width, it saves space while delivering high performance. Trust the GBC04MMMD for your board-to-board connections and experience seamless functionality.