GBC04MMND

Heilind Number:SULGBC04MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC04MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC04MMND
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:8
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC04MMND

Detailed Description

Introducing the GBC04MMND, a high-performance Board To Board PCB Connector designed for reliable connectivity in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures excellent conductivity and durability. With a current rating of 3 A and a voltage capability of 700 VAC, it is ideal for power and signal transmission. The connector, with 2 rows and 8 positions spaced at a pitch of 2.54 mm, offers easy and secure mating. Its clearance hole mount type and card extender termination method facilitate convenient installation. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of applications. Trust in the GBC04MMND for efficient and long-lasting board-to-board connections.