GBC04MMSD

Heilind Number:SULGBC04MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC04MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC04MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULGBC04MMSD

Detailed Description

Experience high-quality connectivity with our GBC04MMSD Male Board To Board PCB Connector. Designed for optimal performance, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and 8 positions spread across 2 rows, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for various environments. Its 700VAC voltage rating guarantees safe and efficient power transmission. Measuring 13.72mm in height and 9.4mm in width, it's compact yet sturdy. Trust in the Matte Tin termination plating for long-lasting durability. Perfect for high-stress applications, this connector is a must-have for any electronic setup.