| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC04MMVD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 8 |
| Tail Length: | .13 in, 3.3 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC04MMVD |
GBC04MMVD
| Heilind Number: | SULGBC04MMVD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC04MMVD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC04MMVD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. Offering a dual-row configuration with 8 positions and a 2.54mm pitch, it allows for efficient data transfer. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Rated for 700VAC and 3A, it guarantees safe and efficient power delivery. With an operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity with the GBC04MMVD.

