GBC04MMWN

Heilind Number:SULGBC04MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC04MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC04MMWN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:8
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC04MMWN

Detailed Description

GBC04MMWN is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The connector offers a straight orientation, 2.54mm pitch, and 8 positions across 2 rows, making it versatile for various circuit configurations. Its thru-hole termination method and matte tin plating guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in extreme conditions. Measuring 13.72mm in height and 9.4mm in width, the GBC04MMWN connector is compact yet robust, meeting the stringent requirements of hi-rel industries. Upgrade your PCB assemblies with this essential connectivity solution.