| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC05DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC05DEYH |
GBC05DEYH
| Heilind Number: | SULGBC05DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC05DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC05DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of ten positions, this connector offers secure and efficient connectivity. The PA9T housing and phosphor bronze contacts with gold plating ensure reliable signal transmission, even in harsh environments. Featuring a cantilever contact type and straight orientation, it is ideal for through-hole mounting with a clearance hole. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees robust performance. The matte tin termination plating adds to its durability, making it suitable for various industries. Upgrade your connectivity solutions with the GBC05DEYH for seamless and dependable connections.

