| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC05DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC05DEYN |
GBC05DEYN
| Heilind Number: | SULGBC05DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC05DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC05DEYN, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this female connector features two rows of 10 cantilever contacts, ensuring reliable connectivity. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, while the matte tin termination provides secure attachment through 2.54mm pitch thru-hole mounting. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this straight orientation connector with a 11.18mm tail length is ideal for industrial and aerospace environments. Measuring 10.95mm in height and 8.38mm in width, the GBC05DEYN is a compact yet robust solution for your connectivity needs.

