| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC05DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC05DRAH |
GBC05DRAH
| Heilind Number: | SULGBC05DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC05DRAH |
| ECAD Model: |
Specifications
Detailed Description
The GBC05DRAH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and ten positions, making it ideal for secure and reliable connections. The female connector, with a right-angle orientation and clearance hole mount type, offers ease of installation. Constructed with PA9T and Phosphor Bronze, and gold-plated for enhanced conductivity, it ensures efficient signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees durability in harsh environments. The connector's full bellow contact type and matte tin termination plating further enhance its performance and longevity, making it a top choice for industrial and commercial applications.

