GBC05DRAN

Heilind Number:SULGBC05DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05DRAN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05DRAN

Detailed Description

The GBC05DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission even in harsh environments. With a compact form factor and right-angle orientation, it's ideal for space-constrained installations. This female connector offers two rows of 10 positions each, with a standard 2.54mm pitch. Its Full Bellow contact type and Matte Tin termination further enhance its durability and conductivity. Operating at a wide temperature range from -65 to 125°C, and rated for 700VAC, it guarantees performance in extreme conditions. The tail length of 3.18mm allows for secure through-hole mounting. With a connector height of 10.95mm and width of 8.38mm, it provides a stable and efficient connection. Perfect for use in aerospace, telecommunications, and industrial electronics, the GBC05DRAN sets the standard for high-reliability connectivity.