GBC05DRAS

Heilind Number:SULGBC05DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05DRAS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05DRAS

Detailed Description

Introducing the GBC05DRAS, a high-performance female board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm (.1 in) and two rows of contacts, this connector offers seamless integration in electronic assemblies. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and durability in demanding environments. The full bellow contact type and right-angle orientation optimize signal transmission and space efficiency. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent power requirements. The matte tin termination plating and a wide operating temperature range of -65 to 125°C guarantee long-term performance. Perfect for applications in aerospace, defense, and industrial sectors, the GBC05DRAS sets a new standard for connectivity in high-reliability environments.