GBC05DREH

Heilind Number:SULGBC05DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05DREH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05DREH

Detailed Description

Introducing the GBC05DREH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector with two rows and 10 positions offers versatile connectivity options. Its clearance hole mount type and eyelet termination method provide secure attachment to PCBs. The Phosphor Bronze contacts with gold plating ensure low contact resistance and enhanced durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial settings. Its compact design with a connector height of 10.95mm and width of 8.38mm allows for space-efficient PCB layout. Ideal for hi-rel applications, the GBC05DREH is a reliable solution for your connectivity needs.