GBC05DREI

Heilind Number:SULGBC05DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Full Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGBC05DREI

Detailed Description

The GBC05DREI is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and eyelet termination method provide secure attachment and easy installation. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector's full bellow contact type and straight orientation, along with 10 positions and a pitch of 2.54mm, make it ideal for high-density connections. With a tail length of 5.72mm and a compact connector height and width of 10.95mm and 8.38mm respectively, it saves space on the PCB while maintaining robust performance. The termination plating is matte tin, further enhancing its durability. Suitable for a wide range of applications, the GBC05DREI is a reliable and efficient solution for your connectivity needs.