GBC05DREN

Heilind Number:SULGBC05DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05DREN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05DREN

Detailed Description

Introducing the GBC05DREN Board-To-Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector features two rows with a pitch of 2.54mm, offering 10 positions for secure and efficient connections. Engineered for durability, it boasts a contact material of phosphor bronze with gold plating, ensuring reliable conductivity. The termination method of eyelet and termination plating of matte tin further enhance its performance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its straight orientation, compact design with a height of 10.95mm and width of 8.38mm, and no mounting requirement make it versatile for integration. Trust in the PA9T & Phosphor Bronze construction of the GBC05DREN for seamless and durable connectivity in your projects.