GBC05DRES

Heilind Number:SULGBC05DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05DRES
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05DRES

Detailed Description

Introducing the GBC05DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. Its dual-row, side-hole mount design with straight orientation and eyelet termination method offers easy installation and secure connectivity. The 2.54mm pitch and 10-position layout make it ideal for compact electronic systems. Operating flawlessly in harsh environments, this connector is rated for temperatures ranging from -65 to 125°C. With a connector height of 10.95mm and a width of 8.38mm, it provides a compact yet sturdy solution for your PCB interconnection needs. Trust in the GBC05DRES for superior performance in aerospace, defense, industrial, and telecommunications applications.