GBC05DRTI-S13

Heilind Number:SULGBC05DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05DRTI-S13

Detailed Description

Introducing SKU GBC05DRTI-S13, a high-performance board-to-board PCB connector meticulously crafted for seamless connectivity in electronic applications. This female connector, with two rows and a threaded mount type, boasts robust construction featuring PA9T and phosphor bronze materials. With a pitch of 2.54mm and contact plating in gold, it ensures reliable transmission at a maximum amperage of 3A and voltage of 700VAC. The full bellow contact type and straddle orientation guarantee secure mating, while the 10 positions accommodate multiple connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial environments. The termination method using a card extender and termination plating in matte tin further enhance its durability. With a compact design measuring 10.95mm in height and 8.38mm in width, it efficiently saves space on PCBs. Trust in the GBC05DRTI-S13 for top-tier performance in your electronic projects.