GBC05DRTI

Heilind Number:SULGBC05DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05DRTI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05DRTI

Detailed Description

Introducing GBC05DRTI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction, ensuring durability and reliability. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent electrical requirements. The female connector with two rows and threaded mount type offers secure and stable connections. Utilizing a thru-hole termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The 2.54mm pitch and straight orientation with 10 positions provide versatility in PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, optimizes space utilization on the PCB. With matte tin termination plating, it ensures soldering integrity. Ideal for hi-rel applications, the GBC05DRTI connector offers exceptional performance and longevity. Upgrade your PCB connectivity with this premium component.