GBC05DRTN

Heilind Number:SULGBC05DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05DRTN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05DRTN

Detailed Description

Enhance your PCB connectivity with our GBC05DRTN connector, featuring a durable construction of PA9T and Phosphor Bronze. Designed for high performance, this female connector offers a dual-row configuration with 10 positions and a pitch of 2.54mm (.1in). The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for secure attachment. Operating at a voltage of 700 VAC and with an amperage of 3A, it ensures reliable power transmission. With a straight orientation and a tail length of 5.08mm (.2in), this connector is easy to install. It is suitable for use in various applications, including board-to-board and card edge connections. Meeting stringent quality standards, it guarantees stable performance even in harsh environments, with an operating temperature range of -65 to 125°C. Upgrade your connectivity solutions with the GBC05DRTN connector.