GBC05DRTS

Heilind Number:SULGBC05DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05DRTS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05DRTS

Detailed Description

Introducing the GBC05DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row design and side-hole mount type offer efficient PCB integration, while the thru-hole termination method simplifies assembly. Gold-plated contacts provide excellent conductivity, rated for up to 3A and 700VAC. The full bellow contact type guarantees secure connections, with a straight orientation and 10 positions for versatile use. Operating between -65 to 125°C, this connector is suitable for a wide range of industries. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. With matte tin termination plating for added durability, the GBC05DRTS is the ideal choice for reliable board-to-board connections in critical systems.