GBC05DRXI

Heilind Number:SULGBC05DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05DRXI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05DRXI

Detailed Description

Introducing SKU GBC05DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PA9T and phosphor bronze materials, this connector guarantees optimal conductivity and durability. With a 3A amperage and a voltage rating of 700VAC, it ensures reliable power transmission. Featuring a female gender and two rows with 10 positions, it offers versatile connectivity options. The threaded mount type and through-hole termination method provide secure and stable installation on PCBs. The full bellow contact type with gold-plated phosphor bronze contacts ensures low contact resistance and long-term performance. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable board space. The matte tin termination plating enhances solderability. Ideal for use in aerospace, defense, and industrial applications, this connector, acronymed as GBC05DRXI, sets a new standard in connectivity solutions.