GBC05DRXN

Heilind Number:SULGBC05DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05DRXN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05DRXN

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GBC05DRXN connectors are designed for reliable performance in demanding environments. With a contact rating of 3A and a voltage rating of 700VAC, these female connectors ensure efficient power transmission. The two rows of 10 positions each, along with a pitch of 2.54mm, offer ample connectivity options for your PCB applications. The termination method of Thru Hole and contact plating of Gold guarantee secure and low-resistance connections. Operating within a wide temperature range of -65 to 125°C, these connectors are suitable for use in varied industrial settings. Compact in size with a height of 10.95mm and width of 8.38mm, they facilitate space-saving PCB layouts. Tailored for board-to-board and card edge connections, the GBC05DRXN connectors provide a reliable solution for your connectivity needs. (Character count: 658)