GBC05DRYH

Heilind Number:SULGBC05DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05DRYH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05DRYH

Detailed Description

The GBC05DRYH is a high-performance female PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector has 2 rows with 10 positions, offering ample connectivity options. Its clearance hole mount type and through-hole termination method make installation easy and secure. Gold-plated contacts provide excellent conductivity, while the full bellow contact type ensures a stable connection. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is highly reliable. With a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Matte Tin termination plating adds to its durability. Perfect for use in board-to-board and card edge connections, the GBC05DRYH is a top choice for high-reliability applications.