GBC05DRYI

Heilind Number:SULGBC05DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05DRYI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05DRYI

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, GBC05DRYI is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Its two rows of contacts, terminated through holes and plated with gold, guarantee secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The Full Bellow contact type and straight orientation further enhance its functionality. With 10 positions and a pitch of 2.54mm, it offers versatile connectivity options. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 11.18mm, it provides a compact yet efficient solution for board-to-board and card edge connections. The termination plating of matte tin ensures optimal signal transmission. Trust in the reliability and performance of GBC05DRYI for your connectivity needs in various industries.