| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC05DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC05DRYN |
GBC05DRYN
| Heilind Number: | SULGBC05DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC05DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC05DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows and ten positions, it offers ample connectivity in a compact form factor. The PA9T and phosphor bronze construction, with gold plating, guarantees superior conductivity and durability. Its straight orientation and thru-hole termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. With a tail length of 11.18mm and dimensions of 10.95mm (H) x 8.38mm (W), it's suitable for various PCB layouts. Trust the GBC05DRYN for secure and efficient board-to-board connections in your projects.

