GBC05DRYS

Heilind Number:SULGBC05DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05DRYS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05DRYS

Detailed Description

Introducing the GBC05DRYS, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring PA9T and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The female connector, with two rows and ten positions, allows for secure and efficient board-to-board connections. Its side-hole mount and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The full bellow contact type guarantees stable connections, while the matte tin termination plating enhances longevity. Compact in size with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is ideal for space-constrained applications. Trust the GBC05DRYS for your connectivity needs in aerospace, military, industrial, and other hi-rel settings.