GBC05DSXI

Heilind Number:SULGBC05DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05DSXI
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05DSXI

Detailed Description

Introducing our GBC05DSXI, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a pitch of 2.54mm and 5 positions in a single row, it offers precise and efficient connectivity. The connector is designed for threaded mounting and termination via through-hole soldering, guaranteeing secure attachment. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its functionality. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 4.06mm, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the GBC05DSXI for exceptional performance in critical electronic systems.