GBC05DSXN

Heilind Number:SULGBC05DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05DSXN
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05DSXN

Detailed Description

GBC05DSXN is a high-performance female connector designed for reliable board-to-board connections in electronic devices. Crafted from PA9T and featuring Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and 5 positions, it offers precise signal transmission. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for efficient PCB integration. Matte Tin termination plating adds to its longevity. Ideal for applications in aerospace, defense, and industrial sectors, this connector, acronymed as GBC05DSXN, is a dependable choice for high-reliability connectivity needs.