GBC05DSXS

Heilind Number:SULGBC05DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05DSXS
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05DSXS

Detailed Description

The GBC05DSXS is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures longevity and stable performance. With a compact design and side hole mount type, it offers easy installation on circuit boards. The contact plating of gold guarantees excellent conductivity, while the full bellow contact type provides secure connections. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various electronic applications. The connector is RoHS compliant and has a wide operating temperature range of -65 to 125°C, making it ideal for use in diverse environments. With five positions and a pitch of 2.54mm, it offers flexibility in circuit design. The matte tin termination plating enhances durability and solderability. Perfect for use in hi-rel applications, the GBC05DSXS is a reliable solution for your PCB connectivity needs.