GBC05MMAD

Heilind Number:SULGBC05MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05MMAD
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05MMAD

Detailed Description

The GBC05MMAD is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive applications. The right-angle orientation and two-row design offer flexibility in PCB layout, while the clearance hole mount and through-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh conditions. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet efficient solution for power connectivity. Trust in the GBC05MMAD for secure and high-speed data transmission in critical systems.