GBC05MMAN

Heilind Number:SULGBC05MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGBC05MMAN

Detailed Description

GBC05MMAN is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliability in demanding environments. With a 2.54mm pitch and 10 positions, it offers efficient connectivity. The male connector with right-angle orientation and through-hole termination method is easy to install. Gold-plated contacts and matte tin termination enhance conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it guarantees safe and stable performance. The compact design, with a height of 13.72mm and width of 9.4mm, suits space-constrained setups. Ideal for industrial, aerospace, and telecommunications applications, this connector meets the highest standards for quality and performance. Explore the GBC05MMAN for seamless and reliable board-to-board connections.