GBC05MMBD

Heilind Number:SULGBC05MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05MMBD
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05MMBD

Detailed Description

Introducing the GBC05MMBD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction of PA9T and Phosphor Bronze with gold contact plating, this connector ensures optimal signal transmission with a current rating of 3A and voltage capability of 700VAC. With a right-angle orientation, clearance hole mount type, and through-hole termination method, it offers versatile installation options. The connector's 2.54mm pitch and 10 positions across 2 rows allow for efficient PCB connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The matte tin termination plating enhances durability while the compact dimensions of 13.72mm height and 9.4mm width make it space-efficient. Ideal for use in aerospace, defense, and industrial electronics, the GBC05MMBD guarantees high reliability and performance, meeting the stringent requirements of modern connectivity solutions.