GBC05MMDN

Heilind Number:SULGBC05MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05MMDN
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05MMDN

Detailed Description

The GBC05MMDN is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a male gender with two rows and a pitch of 2.54mm, this connector offers seamless integration in various PCB applications. Its PA9T and phosphor bronze construction with gold contact plating ensures superior conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and stable power transmission. The right-angle orientation and thru-hole termination method make installation easy and secure. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for diverse environmental conditions. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the GBC05MMDN for high-speed data transfer and signal integrity in your electronic designs.