GBC05MMMD

Heilind Number:SULGBC05MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05MMMD
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:10
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05MMMD

Detailed Description

Introducing GBC05MMMD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This male connector, featuring two rows for efficient signal transmission, boasts a robust construction with PA9T housing and Phosphor Bronze contacts plated in gold for optimal conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures reliable power and data transfer. The clearance hole mount type and wire wrap termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a tail length of 14.22mm, this connector is suitable for diverse environments. Measuring 13.72mm in height and 9.4mm in width, it offers a compact yet durable solution for your connectivity needs. Trust in the GBC05MMMD for seamless board-to-board connections in your projects.