GBC05MMND

Heilind Number:SULGBC05MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05MMND
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:10
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05MMND

Detailed Description

SKU GBC05MMND features a durable and efficient PA9T housing with Phosphor Bronze contacts, ensuring reliable connectivity. Designed for male gender orientation with two rows, this connector boasts a clearance hole mount type and card extender termination method. The gold contact plating offers enhanced conductivity, meeting amperage requirements of 3A and voltage ratings of 700VAC. With a pitch of 2.54mm (.1 in) and 10 positions, it facilitates precise board-to-board connections. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector guarantees performance in diverse environments. Its compact size, with dimensions of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, makes it suitable for various PCB applications. With termination plating in Matte Tin and compliance with high-reliability standards, this product is an ideal choice for demanding industrial and electronic projects.