GBC05MMRD

Heilind Number:SULGBC05MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05MMRD
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05MMRD

Detailed Description

The SKU GBC05MMRD features a high-performance board-to-board PCB connector designed for reliable signal transmission. With a pitch of 2.54mm (.1 in) and two rows of male pins, it offers secure connectivity for various electronic applications. Constructed with durable PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and corrosion resistance. Its clearance hole mount type and card extender termination method facilitate easy installation. Rated for 3A and 700VAC, it guarantees safe operation even in demanding environments. The connector's -65 to 150°C operating temperature range, along with its robust design, make it suitable for industrial and commercial use. With a compact size of 9.4mm (.37 in) width and 13.72mm (.54 in) height, it saves space on the PCB while providing ten positions for versatile connectivity. The matte tin termination plating adds to its durability, meeting industry standards for reliability. Whether used in telecommunications, aerospace, or automotive applications, the GBC05MMRD connector delivers exceptional performance and longevity.