GBC05MMSD

Heilind Number:SULGBC05MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05MMSD
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:10
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05MMSD

Detailed Description

The GBC05MMSD is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PA9T and phosphor bronze, it ensures reliable connectivity in even the harshest environments. Featuring a male gender, it offers a secure fit with 10 positions and 2 rows. The clearance hole mount type and thru-hole termination method make installation easy. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial and commercial uses. Its compact design, with a height of 13.72mm and width of 9.4mm, saves space on the PCB. Trust the GBC05MMSD for efficient and long-lasting board-to-board connections.