GBC05MMVD

Heilind Number:SULGBC05MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05MMVD
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05MMVD

Detailed Description

Introducing the GBC05MMVD, a high-performance male board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and two rows, this connector offers reliable connectivity in tight spaces. Featuring PA9T and phosphor bronze construction, it ensures durability and efficient signal transmission. The gold-plated contacts guarantee optimal conductivity, even at a voltage of 700 VAC. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 150 °C, it suits both standard and extreme environments. With a tail length of 3.3 mm (.13 in) and compact dimensions of 13.72 mm (.54 in) in height and 9.4 mm (.37 in) in width, it allows for easy integration into your designs. Trust the GBC05MMVD for secure and high-speed connections in your electronic systems.